Ansell HyFlex 11-501 Grey Kevlar Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 667-9772
- Mfr. Part No.:
- 11501100
- Brand:
- Ansell
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 pair)*
$29.62
(exc. GST)
$32.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $29.62 | - |
| 7 - 14 | $29.21 | 1% |
| 15 - 39 | $28.71 | 3% |
| 40 + | $28.04 | 5% |
*price indicative
- RS Stock No.:
- 667-9772
- Mfr. Part No.:
- 11501100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Lining Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI ABR 3, EN | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | HyFlex 11-501 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Lining Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Safety Standard ANSI ABR 3, EN | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series HyFlex 11-501 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Cut Resistant Gloves - 11501060
This is a pair of cut-resistant gloves designed to provide robust hand protection in various industrial applications. Constructed with DuPont™ Kevlar and featuring a nitrile foam coating for added grip, these gloves are engineered to resist cuts and abrasions while ensuring comfort and dexterity. Their ergonomic design allows for a barehand feel, making them ideal for handling tasks where sensitivity and safety are paramount.
Features & Benefits
• Utilises INTERCEPT™ Cut Resistance Technology for enhanced safety
• Kevlar material offers high durability and cut protection
• Nitrile foam coating improves grip in dry and oily conditions
• Ergonomically designed to minimise hand fatigue during use
• Provides EN 407 level 1 contact heat resistance
• Increased tactile sensitivity for better handling control
Applications
• Suitable for automotive assembly and body trimming
• Often employed in metal fabrication tasks across industries
• Can be used for machinery handling in manufacturing settings
• Applicable in electrical work requiring delicate grip and safety
• Ideal for adjusting systems and handling structural parts
What kind of protection do these gloves provide in harsh environments?
These gloves are constructed with Kevlar, providing substantial cut resistance and compliance with EN ISO D cut resistance levels while also offering thermal protection suitable for contact heat.
How should these gloves be maintained for longevity?
To maintain effectiveness, ensure they are kept clean and free from chemicals. Avoid exposure to extreme temperatures and store them in a cool, dry place when not in use. Regularly inspect for signs of wear and replace as necessary.
Can these gloves be used for heavy-duty tasks?
Yes, they are specifically designed for heavy-duty applications, offering protective features suitable for tasks demanding cut resistance and grip without compromising dexterity.
Do these gloves offer grip in wet conditions?
While the nitrile foam coating enhances grip in dry and slightly oily environments, they may not perform as well in fully wet conditions, so caution is advised when used in such scenarios.
Hyflex CR+ 11-501 Superior Cut Resistance
A foam nitrile palm coating on 'Intercept Technology' knitted liner. A cut level 4 glove that provides superior wearer comfort and flexibility along with heat and molten splash protection.
Cut level 4 glove
Superior wearer comfort and flexibility
Heat and molten splash protection
Versalite use
Antistatic to EN1149
Applications include: metal fabrication, automotive press shop, body shop and welding, glass industry and plastics
Ansell
Standards
EN388 3441; EN407 X1XXXX; EN1149
Related links
- Ansell HyFlex 11-501 Grey Kevlar Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Work Gloves, Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Heat & Cold Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Heat & Cold Resistant Gloves Nitrile Foam Coating
