Ansell Ringers R-068 Red High Performance Polyethylene Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 248-7260
- Mfr. Part No.:
- 068-08
- Brand:
- Ansell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-7260
- Mfr. Part No.:
- 068-08
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Material | High Performance Polyethylene | |
| Lining Material | HPPE | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | REACH Compliant | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Ringers R-068 | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Standards/Approvals | REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Material High Performance Polyethylene | ||
Lining Material HPPE | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard REACH Compliant | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Ringers R-068 | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Standards/Approvals REACH Compliant | ||
- COO (Country of Origin):
- CN
Ansell Cut Resistant Gloves - 068-08
This is a pair of cut-resistant gloves designed for enhanced protection in various industrial settings. Ideal for professionals working in demanding environments, these gloves offer excellent abrasion and cut resistance, ensuring safety while maintaining comfort and dexterity. The gloves are crafted from high-performance HPPE material, with a nitrile coating providing an effective barrier against liquids, making them suitable for a range of applications.
Features & Benefits
• Patented TPR design for robust impact protection
• Fully dipped nitrile coating for liquid resistance and durability
• Touchscreen-compatible tips for seamless technology interaction
• Sandy finish on the Palm for improved grip on all surfaces
• Enhances visibility for increased safety in low-light conditions
• Lightweight and flexible, allowing for ease of movement
Applications
• Suitable for assembly and disassembly of large machinery
• Often employed in oil and gas industries for safe handling of equipment
• Can be used for hydraulic repairs and servicing of mechanical devices
• Ideal for loading and stacking heavy materials in construction
• Applicable in chemical handling and emergency medical services tasks
How do these gloves enhance grip in challenging conditions?
The Palm features a sandy finish that significantly improves grip on both wet and dry surfaces, enhancing safety and performance during manual tasks.
What advantages do the touchscreen-compatible tips provide?
These tips allow users to operate touchscreen devices without removing their gloves, ensuring continuous hand protection while accessing technology in various work environments.
What materials contribute to the cut-resistant feature of these gloves?
The gloves utilise high-performance HPPE, a material known for its excellent cut resistance, offering protection against Sharp objects while maintaining comfort and flexibility.
How can these gloves be maintained for long-lasting use?
To ensure longevity, it is advisable to wash them according to the manufacturer's guidelines and store them in a cool, dry place when not in use. Regular inspections for signs of wear will help maintain their protective qualities.
Related links
- Ansell Ringers R-068 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene Glove Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene General Handling Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
