Ansell Edge 48-703 Grey Fibreglass, Fibreglass, Polyethylene, Polyethylene Gloves, Size 9, Leather Coating
- RS Stock No.:
- 345-751
- Mfr. Part No.:
- 48703090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-751
- Mfr. Part No.:
- 48703090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Fibreglass, Fibreglass, Polyethylene, Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant | |
| Coating | Leather | |
| Safety Standard | ANSI/ISEA 105-2024, EN, EN 388:4X43D | |
| Series | Edge 48-703 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388 4X43D, EN 407 level 1 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 9 | ||
Material Fibreglass, Fibreglass, Polyethylene, Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant | ||
Coating Leather | ||
Safety Standard ANSI/ISEA 105-2024, EN, EN 388:4X43D | ||
Series Edge 48-703 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388 4X43D, EN 407 level 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety work gloves are designed for durability, offering a high level of abrasion resistance and medium cut protection. The leather palm provides a reliable grip in both dry and slightly oily environments. Additionally, these gloves feature EN 407 level 1 contact heat protection, making them ideal for workers who handle hot equipment, parts, and objects, providing enhanced safety in environments with heat risks.
Combining comfort and dexterity
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Size 10, Leather Coating
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Size 11, Leather Coating
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Size 7, Leather Coating
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Size 8, Leather Coating
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 9,
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 6, Nitrile Coating
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 7, Nitrile Coating
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 11, Nitrile
