Siemens SENTRON Door Mounted Rotary Operator

Subtotal (1 unit)*

$319.02

(exc. GST)

$350.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.02

*price indicative

RS Stock No.:
210-9351
Mfr. Part No.:
3VA9257-0FK61
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Door Mounted Rotary Operator

Product Type

Switch Disconnector Accessory

Series

SENTRON

Colour

Grey

IP Rating

IP65

Length

75mm

COO (Country of Origin):
DE

Siemens SENTRON Series Switch Disconnector Accessory, 75mm Height, Grey - 3VA9257-0FK61


This door-mounted rotary operator provides a panel-mounted mechanism to operate a switch disconnector and is intended for integration with compatible switchgear. It is designed for use on enclosure doors where a rigid, non-compensating coupling is required and offers protection against ingress for external environments.

Features and Benefits:


• IP65 protection provides weatherproof operation for exposed installations
• Rigid door coupling ensures secure rotary actuation without tolerance compensation
• Compact form reduces panel intrusion while maintaining robust functionality

Applications


• Used with enclosure doors requiring rotary actuation
• Suitable for industrial switchgear door interlock implementations
• Ideal for panel door rotary operator installations in harsh environments

What approvals or certificates accompany the device?


It is supplied with general product EMC approval and type test certificates covering maritime and environmental confirmations.

How heavy and large is the unit for handling and installation?


The device has a net weight of 541 g and a height of 75 mm with a width of 105 mm.

  • RS Stock No. 2109350
  • Mfr. Part No. 3VA9257-0FK23
Each
$539.97
  • RS Stock No. 2109413
  • Mfr. Part No. 3VA9687-0FK61
Each
$710.70
  • RS Stock No. 2109307
  • Mfr. Part No. 3VA9157-0FK61
Each
$309.22
  • RS Stock No. 2109394
  • Mfr. Part No. 3VA9467-0FK27
Each
$687.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy