Ansell Edge 48-703 Grey Fibreglass, Fibreglass, Polyethylene, Polyethylene Gloves, Size 10, Leather Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-752
Mfr. Part No.:
48703100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

10

Material

Fibreglass, Fibreglass, Polyethylene, Polyethylene

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant

Series

Edge 48-703

Number of Gloves

24

Safety Standard

ANSI, EN, EN 388:4X43D, ISEA

Coating

Leather

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN 388 4X43D, EN 407 level 1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell safety work gloves are designed for durability, offering a high level of abrasion resistance and medium cut protection. The leather palm provides a reliable grip in both dry and slightly oily environments. Additionally, these gloves feature EN 407 level 1 contact heat protection, making them ideal for workers who handle hot equipment, parts, and objects, providing enhanced safety in environments with heat risks.

Combining comfort and dexterity

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy