Siemens SENTRON Door Mounted Rotary Operator
- RS Stock No.:
- 210-9307
- Mfr. Part No.:
- 3VA9157-0FK61
- Brand:
- Siemens
Subtotal (1 unit)*
$309.22
(exc. GST)
$340.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.22 |
*price indicative
- RS Stock No.:
- 210-9307
- Mfr. Part No.:
- 3VA9157-0FK61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Door Mounted Rotary Operator | |
| Series | SENTRON | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Door Mounted Rotary Operator | ||
Series SENTRON | ||
Colour Grey | ||
IP Rating IP65 | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON 3VA9 series is door mounted rotary operator with door interlocking for 3VA series circuit breaker.
Protection class IP: IP65
Related links
- Siemens SENTRON Door Mounted Rotary Operator
- Siemens Sentron Door Mounted Rotary Operator Standard, For Use With 3VA1 100/160
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens 3VA9 Door Mounted Rotary Operator
- Siemens Alpha Assembly Kit for use with Door Mounted Rotary Operator
- Siemens Support for use with Door Mounted Rotary Operator 3VA13/14, 3VA23/24
- Siemens Support for use with Door Mounted Rotary Operator 3VA20/21/22
- Siemens Alpha Assembly Kit for use with Door Mounted Rotary Operator In Front Cover
