Ansell EDGE 48-929 Black Fibreglass, Fibreglass, Polyethylene, Polyethylene Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 428-166
- Mfr. Part No.:
- 48929090
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$314.08
(exc. GST)
$345.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $314.08 | $26.173 |
*price indicative
- RS Stock No.:
- 428-166
- Mfr. Part No.:
- 48929090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, Fibreglass, Polyethylene, Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | EDGE 48-929 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388, EN 420, FDA | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN388:2016, EN420, FDA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Fibreglass, Fibreglass, Polyethylene, Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series EDGE 48-929 | ||
Safety Standard ANSI/ISEA 105-2024, EN 388, EN 420, FDA | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024, EN388:2016, EN420, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell protective gloves are designed with a fully NBR-coated seamless liner and a rough palm for superior grip, even in oily environments. These gloves provide excellent protection against abrasions, cuts, and oil contamination, safeguarding the skin while enhancing performance in challenging conditions. Certified under EN 420 (general requirements) and EN 388 (mechanical hazards), they offer reliable protection and are a cost-effective choice for workers needing durable, high-performance gloves in environments exposed to oil and mechanical risks.
EN 420 standardized
NBR coating
EN 388:2016 and ANSI/ISEA 105-2024 standardized
- RS Stock No. 0428167
- Mfr. Part No. 48929100
1 Pack of 12 Pair(s)
$319.40
- RS Stock No. 2842292
- Mfr. Part No. 11537110
1 Pair
$40.49
- RS Stock No. 2842318
- Mfr. Part No. 11738090
1 Pair
$51.76
- RS Stock No. 2842290
- Mfr. Part No. 11537090
1 Pair
$39.25
Related links
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 11, Nitrile
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 8, Nitrile
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 12, Nitrile
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 10, Nitrile
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 7, Nitrile Coating
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 6, Nitrile Coating
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Size 9, Leather Coating
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Size 8, Leather Coating












