Portwest Black High Performance Polyethylene, Nitrile Foam, Elastane, Fibreglass, Nylon Gloves, Size 10 54mm, Nitrile
- RS Stock No.:
- 275-5869
- Mfr. Part No.:
- A672K8RXL
- Brand:
- Portwest
Subtotal (1 pair)*
$20.07
(exc. GST)
$22.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 135 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.07 |
*price indicative
- RS Stock No.:
- 275-5869
- Mfr. Part No.:
- A672K8RXL
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | High Performance Polyethylene, Nitrile Foam, Elastane, Fibreglass, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| Overall Length | 54mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018 4X44F, ANSI/ISEA 105:2016 ABRASION Level 6, ANSI/ISEA 105:2016 PUNCTURE Level 4, ANSI/ISEA 105:2016 CUT Level A6, EN 407:2020 X1XXXX, EN ISO 21420:2020 Dexterity 5 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 10 | ||
Product Type Gloves | ||
Material High Performance Polyethylene, Nitrile Foam, Elastane, Fibreglass, Nylon | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
Overall Length 54mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018 4X44F, ANSI/ISEA 105:2016 ABRASION Level 6, ANSI/ISEA 105:2016 PUNCTURE Level 4, ANSI/ISEA 105:2016 CUT Level A6, EN 407:2020 X1XXXX, EN ISO 21420:2020 Dexterity 5 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
CS cut F13 nitrile gloves- A672
- RS Stock No. 2755868
- Mfr. Part No. A672K8RS
- RS Stock No. 2755865
- Mfr. Part No. A672K8RXXL
- RS Stock No. 2755866
- Mfr. Part No. A672K8RL
- RS Stock No. 2755867
- Mfr. Part No. A672K8RM
Related links
- Portwest Black High Performance Polyethylene Nitrile Foam Nylon Glove 54mm
- Portwest Black Elastane Fibreglass Nylon Glove 54mm
- Portwest Black Nitrile Foam Fibreglass High Performance Polyethylene Glove 54mm
- Portwest Black Nylon Elastane High Performance Polyethylene Glove 54mm
- Portwest Black High Performance Polyethylene Steel Fibre, Nylon Glove 50mm
- Portwest Black High Performance Polyethylene Nitrile Foam, Nylon Glove 50mm
- Portwest Black Steel Fibre Nitrile Foam, Nylon Work Glove 50mm
- Portwest Black High Performance Polyethylene Elastane Nylon Latex Gloves 54mm








