Ansell HyFlex 48-135 White Nylon, Polyurethane Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 345-581
- Mfr. Part No.:
- 48135080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-581
- Mfr. Part No.:
- 48135080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyurethane | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | HyFlex 48-135 | |
| Resistance Features | Anti-Static | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 1149-3, EN 388 | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN 1149-1, EN 1149-2, EN 1149-3, EN 388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon, Polyurethane | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series HyFlex 48-135 | ||
Resistance Features Anti-Static | ||
Safety Standard EN 1149-1, EN 1149-2, EN 1149-3, EN 388 | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN 1149-1, EN 1149-2, EN 1149-3, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Ansell safety gloves are designed for exceptional tactility, featuring a polyurethane coating around the fingertips that ensures excellent flexibility and precision for fine handling tasks. Their seamless construction provides a smooth, comfortable fit, while the variety of sizing options allows for a tailored, optimized fit, reducing hand fatigue during extended use. These gloves are perfect for environments where electrostatic discharge (ESD) protection is crucial, offering both performance and comfort for sensitive tasks.
Safeguarding product integrity
EN 388:2016 standardized
Related links
- Ansell HyFlex 48-135 White Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-135 White Nylon Size 11, Polyurethane Coating
- Ansell HyFlex 48-135 White Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 48-135 White Nylon Size 9, Polyurethane Coating
- Ansell HyFlex 48-135 White Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 48-105 White Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 48-105 White Nylon Size 7, Polyurethane Coating
