Ansell HyFlex 48-105 White Nylon, Polyurethane Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 347-653
- Mfr. Part No.:
- 48105070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-653
- Mfr. Part No.:
- 48105070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7 | |
| Lining Material | Nylon | |
| Material | Nylon, Polyurethane | |
| Colour | White | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Series | HyFlex 48-105 | |
| Resistance Features | Breathable | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7 | ||
Lining Material Nylon | ||
Material Nylon, Polyurethane | ||
Colour White | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Series HyFlex 48-105 | ||
Resistance Features Breathable | ||
Safety Standard EN 388 | ||
Standards/Approvals CE, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Gloves - 48105090
This is a durable pair of general-purpose gloves designed for light-duty applications. Crafted with nylon material and a polyurethane coating at the fingertips, these gloves offer reliable tactility for handling small items in dry conditions. They strike a balance between dexterity and sensitivity, making them ideal for users in the automation and electronics sectors.
Features & Benefits
• Polyurethane fingertip coating enhances grip on small objects
• Breathable nylon liner ensures comfort during prolonged use
• Lightweight design promotes ease of movement and flexibility
• EN388 rated for cut resistance to protect against sharp objects
• Supports tactile precision in delicate handling tasks
• Fits securely with a knit wrist cuff style for added safety
Applications
• Suitable for assembling and mounting electronic components
• Often employed in light assembly tasks in mechanical industries
• Can be used for handling parts in automotive settings
• Applicable in warehousing and logistics for safe handling
• Ideal for tasks requiring precision in machinery operations
What level of protection do these gloves offer against cuts?
These gloves are designed with EN388 cut resistance, providing a reliable level of protection against sharp edges typically encountered in light-duty tasks. The cut-resistant feature is particularly beneficial for users handling delicate or sharp materials in various industries.
How do these gloves ensure comfort during extended wear?
The gloves feature a breathable nylon liner that promotes airflow, reducing heat build-up and moisture. This design keeps the hands cooler and more comfortable, making them suitable for prolonged use in diverse working environments.
Can these gloves be used for tasks involving chemicals?
These gloves are not designed for chemical protection, as they do not comply with EN374 standards regarding chemical resistance. Therefore, they are best suited for dry environments and tasks that do not involve direct chemical contact.
How should these gloves be maintained for longevity?
To ensure the durability of the gloves, it is recommended to clean them by hand-washing in cold water with a mild detergent. Avoid tumble drying and direct sunlight, which can degrade the material over time. Proper storage will help maintain their shape and functionality.
What industries are best served by these gloves?
These gloves are widely used in the automotive, electronics, and mechanical sectors due to their design that caters to tasks requiring dexterity and precision. They are also effective in warehousing and logistics environments where safe handling of components is essential.
Related links
- Ansell HyFlex 48-105 White Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 48-105 White Nylon Size 11, Polyurethane Coating
- Ansell HyFlex 48-105 White Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-105 White Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 48-135 White Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Size 6, Polyurethane Coating
