Active Gear C3280 Black Nitrile Rubber Work Gloves, Size 11, XXL, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

$166.31

(exc. GST)

$182.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$166.31$13.859

*price indicative

RS Stock No.:
141-822
Mfr. Part No.:
C3281
Brand:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Size

11, XXL

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Coating

Nitrile Foam

Series

C3280

Safety Standard

EN

Resistance Features

Cut Resistant

Standards/Approvals

CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020

Non Compliant

COO (Country of Origin):
CN
The Active Gear work gloves offer excellent grip for handling sharp, cutting pieces in both dry and oily environments. Designed with seamless knitting, they provide maximum comfort while minimizing irritation, ensuring a secure and comfortable fit for extended use in demanding tasks.

REACH compliant

Maximum cut resistance level F

Thumb reinforcement for longer lifetime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy