Centurion Safety NEXUS HEIGHTMASTER Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 271-3669
- Mfr. Part No.:
- 9016673
- Brand:
- Centurion Safety
Subtotal (1 unit)*
$150.14
(exc. GST)
$165.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.14 |
*price indicative
- RS Stock No.:
- 271-3669
- Mfr. Part No.:
- 9016673
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Yellow | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Number of Suspension Points | 4 | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Series | NEXUS HEIGHTMASTER | |
| Standards/Approvals | EN 12492 + EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Yellow | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Number of Suspension Points 4 | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Series NEXUS HEIGHTMASTER | ||
Standards/Approvals EN 12492 + EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 1860606
- Mfr. Part No. X5002V-CE
Each
$262.01
- RS Stock No. 1618137
Each
$39.45
- RS Stock No. 2694301
- Mfr. Part No. AMF270-409-H00
Each
$197.49
- RS Stock No. 2694303
- Mfr. Part No. AMH270-409-H00
Each
$226.52
Related links
- Centurion Safety NEXUS HEIGHTMASTER White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect White Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect Black Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety S08 CONCEPT White Safety Helmet Chin Strap Included Ventilated Adjustable
- Portwest Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus ZIRCON 1 Yellow Safety Helmet Chin Strap Included Ventilated Adjustable











