Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves, Size 8.5-9 L, Latex, Natural Rubber Coating

Subtotal (1 pair)*

$3.25

(exc. GST)

$3.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$3.25

*price indicative

RS Stock No.:
278-217
Mfr. Part No.:
87315090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8.5-9 L

Material

Natural Rubber Latex

Lining Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

AlphaTec 87-315

Number of Gloves

2

Safety Standard

EU, FDA food Contact

Resistance Features

Chemical Resistant

Coating

Latex, Natural Rubber

EN 374 Chemical

Yes

Standards/Approvals

EN 388.2016, EN 421, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell Alpha Tec 87-315 flock-lined, light-duty natural rubber gloves provide comfort and protection for food handling. They meet FDA and EU food safety requirements and feature 100% cotton flock lining to reduce sweat buildup. Made from natural latex rubber, they offer high tactile sensitivity and dexterity while a chlorination treatment minimizes allergy risks.

Maintenance of plant and machines

All food processing applications that have food contact

Fruit and Vegetable Processing

Seafood processing

Laboratory maintenance and clean up

Janitorial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy