Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves, Size 8.5-9 L, Latex, Natural Rubber Coating
- RS Stock No.:
- 346-216
- Mfr. Part No.:
- 87315090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$3.25
(exc. GST)
$3.58
(inc. GST)
- RS Stock No.:
- 346-216
- Mfr. Part No.:
- 87315090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8.5-9 L | |
| Lining Material | Cotton | |
| Material | Natural Rubber Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 87-315 | |
| Coating | Latex, Natural Rubber | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EU, FDA food Contact | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388.2016, EN 421, EN ISO 374-5 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8.5-9 L | ||
Lining Material Cotton | ||
Material Natural Rubber Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec 87-315 | ||
Coating Latex, Natural Rubber | ||
Resistance Features Chemical Resistant | ||
Safety Standard EU, FDA food Contact | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388.2016, EN 421, EN ISO 374-5 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell AlphaTec flock-lined, light-duty natural rubber gloves provide both comfort and protection. Satisfying relevant FDA and EU food safety requirements (including 21 CFR 177.2600), these gloves are ideal for food handling in various food processing applications, offering reliability and safety for workers.
Sweat minimized, for improved comfort
For more tactile, dexterous hand protection
Related links
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating

