Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves, Size 7.5/8, Natural Rubber Coating
- RS Stock No.:
- 346-215
- Mfr. Part No.:
- 87315080BP
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-215
- Mfr. Part No.:
- 87315080BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7.5/8 | |
| Material | Natural Rubber Latex | |
| Colour | Blue | |
| Number of Gloves | 24 | |
| Coating | Natural Rubber | |
| Series | AlphaTec 87-315 | |
| Safety Standard | EU, FDA food Contact | |
| Resistance Features | Food Industry | |
| Standards/Approvals | CE, EN388-2016, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, FDA and EU food handling requirements | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7.5/8 | ||
Material Natural Rubber Latex | ||
Colour Blue | ||
Number of Gloves 24 | ||
Coating Natural Rubber | ||
Series AlphaTec 87-315 | ||
Safety Standard EU, FDA food Contact | ||
Resistance Features Food Industry | ||
Standards/Approvals CE, EN388-2016, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, FDA and EU food handling requirements | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 87315100
This work gloves offering is designed to provide reliable hand protection while allowing for good dexterity. Made from natural rubber latex, these gloves are lightweight and equipped with a cotton flock lining that enhances comfort during use. They are suitable for a variety of applications, particularly where a secure grip and protection are essential.
Features & Benefits
• Composed of natural rubber latex for flexibility and comfort
• Flock-lined interior reduces sweat build-up for better usage
• High tactile sensitivity allows precise handling and control
• Chlorination treatment reduces allergy risks for users
• Supports FSA and EU food safety compliance for food handling
• EN388 certified gloves for reliable performance in various tasks
Applications
• Suitable for food processing and packaging tasks
• Often employed in agricultural and chemical handling industries
• Can be used for janitorial and sanitation duties
• Applicable in laboratory maintenance and clean-up situations
• Ideal for maintenance of plant and machinery
What type of grip do these gloves provide for handling objects?
The gloves' natural rubber latex construction offers an excellent grip, making them suitable for handling wet or greasy items securely, reducing the risk of slippage during use.
How do the gloves address potential allergy concerns?
They undergo a chlorination treatment which significantly minimises the chances of allergic reactions to natural rubber proteins, making them safer for a broader range of users.
Can these gloves be used for tasks involving chemicals?
Yes, these gloves are classified as chemical resistant gloves, offering vital protection when handling various substances in industrial applications, ensuring safety and compliance.
What maintenance is required to prolong the lifespan of these gloves?
It is recommended to clean the gloves with warm soapy water after use and air dry them away from direct sunlight, which can help maintain their performance and durability.
Related links
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Reusable Gloves Natural Rubber Coating
