Milwaukee Cute Black, Grey Nitrile Work Gloves, Size 11, XXL, Nitrile Coating
- RS Stock No.:
- 212-505
- Mfr. Part No.:
- 4932471625
- Brand:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
$282.36
(exc. GST)
$310.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $282.36 | $23.53 |
*price indicative
- RS Stock No.:
- 212-505
- Mfr. Part No.:
- 4932471625
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 11, XXL | |
| Product Type | Work Gloves | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Black, Grey | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Safety Standard | EN, EN ISO | |
| Series | Cute | |
| Standards/Approvals | EN ISO 21420 and EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 11, XXL | ||
Product Type Work Gloves | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Black, Grey | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Safety Standard EN, EN ISO | ||
Series Cute | ||
Standards/Approvals EN ISO 21420 and EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut resistance gloves offers durability and better protection against sharp objects due to the double nitrile coating. It provides excellent grip, the nitrile coating is ideal for wet environments and oily surfaces. It is available in S to XXL size.
Better grip on wet and oily surfaces
Smartswipe technology
EN Certified
XXL size
Related links
- Milwaukee Cute Black Nitrile Coating
- Milwaukee Cute Black Size 7 Nitrile Coating
- Milwaukee High Cut F Black Size 11/3XL, Nitrile Coating
- Active Gear F3270 Black Size 11/3XL, Nitrile Coating
- Active Gear F3220NP Black Size 11/3XL, Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Size 11/3XL, Nitrile Coating
- Milwaukee CUT A Black Size 11/3XL, Nitrile Coating
- Milwaukee CUT C Black Size 11/3XL, Nitrile Coating
