Milwaukee CUT A Black, Red Nitrile Work Gloves, Size 11, XXL, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$85.01

(exc. GST)

$93.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$85.01$7.084

*price indicative

RS Stock No.:
212-441
Mfr. Part No.:
4932471617
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

11, XXL

Product Type

Work Gloves

Lining Material

Nitrile

Material

Nitrile

Colour

Black, Red

Resistance Features

Cut Resistant

Coating

Nitrile

Safety Standard

EN

Number of Gloves

24

Series

CUT A

Standards/Approvals

EN420 and EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee gloves are designed for all-day comfort and ultimate durability, ideal for material handling and light construction work. Featuring nitrile coating for optimal dexterity when handling small objects, with SMARTSWIPE for touchscreen use without removing the gloves.

Colour code White

Packaged by 12

Cut level A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy