Active Gear F3220NP Black, Grey Nitrile Rubber Work Gloves, Size 11, XXL, Nitrile Coating
- RS Stock No.:
- 141-848
- Mfr. Part No.:
- F3221NP
- Brand:
- Active Gear
Subtotal (1 pack of 12 pairs)*
$16.86
(exc. GST)
$18.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $16.86 | $1.405 |
*price indicative
- RS Stock No.:
- 141-848
- Mfr. Part No.:
- F3221NP
- Brand:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Size | 11, XXL | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016+A1:2018 4121X | |
| Series | F3220NP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Size 11, XXL | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016+A1:2018 4121X | ||
Series F3220NP | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Active Gear Work gloves offer excellent grip in both dry and oily environments, ensuring reliable performance. Their ergonomic design maximizes dexterity, allowing for precise handling, while the seamless knitted construction enhances comfort and reduces irritation for prolonged wear.
Latex free
REACH compliant
Maximum abrasion resistance
Related links
- Active Gear F3270 Black Size 11/3XL, Nitrile Coating
- Active Gear F3220NP Black Size 8/M, Nitrile Coating
- Active Gear F3220NP Black Size 7/S, Nitrile Coating
- Active Gear F3220NP Black Size 9/L, Nitrile Coating
- Active Gear F3220NP Black Size 10/XL, Nitrile Coating
- Active Gear F3220NP Black Nitrile Coating
- Active Gear F3410NP Black Size 11/3XL, Nitrile Coating
- Milwaukee Cute Black Size 11/3XL, Nitrile Coating
