Milwaukee CUT C Black, Red Nitrile Work Gloves, Size 11, XXL, Nitrile Coating
- RS Stock No.:
- 212-498
- Mfr. Part No.:
- 4932471621
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-498
- Mfr. Part No.:
- 4932471621
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 11, XXL | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Black, Red | |
| Number of Gloves | 24 | |
| Safety Standard | EN | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Series | CUT C | |
| Standards/Approvals | EN420 and EN388:2016 (4343C) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 11, XXL | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Black, Red | ||
Number of Gloves 24 | ||
Safety Standard EN | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Series CUT C | ||
Standards/Approvals EN420 and EN388:2016 (4343C) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut resistance gloves offers more resistance and abrasion resistant glove, ideal protection for wire stripping, threading and pipe cutting. It provides excellent grip, the nitrile coating is ideal for wet environments and oily surfaces. It is available in L to XXL size.
Superior puncture resistance
Smartswipe technology
EN Certified
XXL size
Related links
- Milwaukee CUT A Black Size 11/3XL, Nitrile Coating
- Milwaukee CUT C Black Size M, Nitrile Coating
- Milwaukee CUT C Black Size L, Nitrile Coating
- Milwaukee CUT C Black Size 7 Nitrile Coating
- Milwaukee CUT C Black Size 10/XL, Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 11/3XL, Nitrile Coating
- Milwaukee High Cut F Black Size 11/3XL, Nitrile Coating
- Milwaukee Cute Black Size 11/3XL, Nitrile Coating
