Milwaukee Cute Black, Grey Nitrile Work Gloves, Size 7, S, Nitrile Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-500
Mfr. Part No.:
4932479719
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

7, S

Product Type

Work Gloves

Lining Material

Nitrile

Material

Nitrile

Colour

Black, Grey

Coating

Nitrile

Series

Cute

Safety Standard

EN, EN ISO

Number of Gloves

24

Resistance Features

Cut Resistant

Standards/Approvals

EN ISO 21420 and EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Cut resistance gloves offers durability and better protection against sharp objects due to the double nitrile coating. It provides excellent grip, the nitrile coating is ideal for wet environments and oily surfaces. It is available in S to XXL size.

Better grip on wet and oily surfaces

Smartswipe technology

EN Certified

S size

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy