Milwaukee CUT C Black, Red Nitrile Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 212-444
- Mfr. Part No.:
- 4932471618
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-444
- Mfr. Part No.:
- 4932471618
- Brand:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Black, Red | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Series | CUT C | |
| Safety Standard | EN | |
| Standards/Approvals | EN420 and EN388:2016 (4343C) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size M | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Black, Red | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Series CUT C | ||
Safety Standard EN | ||
Standards/Approvals EN420 and EN388:2016 (4343C) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Work Gloves, Medium Glove size, Nitrile - 4932471618
This pair of Milwaukee CUT C work gloves is designed for cut resistance and comfort, ideal for use in various mechanical and electrical applications. Made with nitrile material, these gloves offer excellent durability and grip, making them suitable for a range of work environments. The gloves come in a medium size, providing a fit that is tailored for most users, and feature a stylish black and red design.
Features & Benefits
• Nitrile coating enhances grip on oily surfaces
• Designed for dexterity while handling small objects
• Reinforced palm for improved durability during work
• EN388 certified for reliable cut protection standards
• SMARTSWIPE™ technology allows touch screen usage
• Suitable for daily wear in challenging work settings
Applications
• Used for handling sharp materials in mechanical workshops
• Ideal for electrical assembly and maintenance tasks
• Suitable for material handling in light construction
• Effective for tasks requiring precision and grip
• Perfect for electrical and automation industries
What type of materials are suitable when using these gloves?
The gloves are ideal for environments involving sharp objects, but they do not protect against chemicals or extreme temperatures. It's essential to ensure that they are used in conjunction with other safety measures for comprehensive protection.
How can touch screen devices be operated while wearing these gloves?
These gloves feature SMARTSWIPE™ technology in the palm and fingertips, which allows you to operate touch screen devices without needing to remove the gloves. This feature supports seamless communication and task management while on the job.
What maintenance is required to ensure the longevity of the gloves?
These gloves should be washed normally at a maximum temperature of 40° Celsius. They should not be ironed, bleached, or subjected to tumble drying, and it's recommended to store them in their original packaging under appropriate conditions.
Related links
- Milwaukee CUT C Black Size 11/3XL, Nitrile Coating
- Milwaukee CUT C Black Size L, Nitrile Coating
- Milwaukee CUT C Black Size 7 Nitrile Coating
- Milwaukee CUT C Black Size 10/XL, Nitrile Coating
- Milwaukee CUT A Black Nitrile Coating
- Milwaukee CUT A Black Size 11/3XL, Nitrile Coating
- Milwaukee CUT A Black Size 10/XL, Nitrile Coating
- Milwaukee CUT A Black Size 9 Nitrile Coating
