Milwaukee CUT C Black, Red Nitrile Work Gloves, Size 7, S, Nitrile Coating
- RS Stock No.:
- 212-443
- Mfr. Part No.:
- 4932479716
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-443
- Mfr. Part No.:
- 4932479716
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 7, S | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Black, Red | |
| Series | CUT C | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN | |
| Standards/Approvals | EN420 and EN388:2016 (4343C) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 7, S | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Black, Red | ||
Series CUT C | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Safety Standard EN | ||
Standards/Approvals EN420 and EN388:2016 (4343C) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves offer superior resistance to cuts and abrasion compared to Level 1 cut protection, making them ideal for wire stripping, threading, and pipe cutting. They provide excellent grip with nitrile coating, perfect for wet or oily environments. Enhanced puncture resistance and SMARTSWIPE technology allow touchscreen use without removing the gloves.
Colour code Black
Packaged by 12
Cut level C
Related links
- Milwaukee CUT A Black Size 7 Nitrile Coating
- Milwaukee CUT C Black Size L, Nitrile Coating
- Milwaukee CUT C Black Size M, Nitrile Coating
- Milwaukee CUT C Black Size 11/3XL, Nitrile Coating
- Milwaukee CUT C Black Size 10/XL, Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 7 Nitrile Coating
- Milwaukee High Cut F Black Size 7 Nitrile Coating
- Milwaukee Cute Black Size 7 Nitrile Coating
