Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 273-8351
- Mfr. Part No.:
- 11518VP080
- Brand:
- Ansell
Subtotal (1 pair)*
$26.60
(exc. GST)
$29.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 709 left, ready to ship from another location
- Final 288 unit(s) shipping from 19 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $26.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 273-8351
- Mfr. Part No.:
- 11518VP080
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | Durability | |
| Series | HyFlex 11-518 | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI3ABR, ANSI3PUN, ANSIA2CUT, CE, Dermatest, EcoVadis, EN388 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features Durability | ||
Series HyFlex 11-518 | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI3ABR, ANSI3PUN, ANSIA2CUT, CE, Dermatest, EcoVadis, EN388 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Gloves - 11-518VP-06
Features & Benefits
Applications
What materials are used in the construction of these gloves?
How do these gloves ensure flexibility during use?
Can these gloves be used in wet environments?
What level of protection do these gloves provide against cuts?
Are there any known sensitivities associated with the materials?
Related links
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
