Milwaukee CUT C Black, Red Nitrile Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 212-495
- Mfr. Part No.:
- 4932501298
- Brand:
- Milwaukee
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-495
- Mfr. Part No.:
- 4932501298
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Black, Red | |
| Resistance Features | Cut Resistant | |
| Series | CUT C | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Safety Standard | EN | |
| Standards/Approvals | EN420 and EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size L | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Black, Red | ||
Resistance Features Cut Resistant | ||
Series CUT C | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Safety Standard EN | ||
Standards/Approvals EN420 and EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut resistance gloves offers more resistance and abrasion resistant glove, ideal protection for wire stripping, threading and pipe cutting. It provides excellent grip, the nitrile coating is ideal for wet environments and oily surfaces. It is available in L to XXL size.
Superior puncture resistance
Smartswipe technology
EN Certified
L size
Related links
- Milwaukee CUT C Black Size M, Nitrile Coating
- Milwaukee CUT C Black Size 11/3XL, Nitrile Coating
- Milwaukee CUT C Black Size 7 Nitrile Coating
- Milwaukee CUT C Black Size 10/XL, Nitrile Coating
- Milwaukee CUT A Black Size 9 Nitrile Coating
- Milwaukee CUT A Black Nitrile Coating
- Milwaukee CUT A Black Size 11/3XL, Nitrile Coating
- Milwaukee CUT A Black Size 10/XL, Nitrile Coating
