Mapa KRYTECH 580 Black, Grey Nitrile Rubber Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 144-956
- Mfr. Part No.:
- 3458000 / 6
- Brand:
- Mapa
Subtotal (1 pack of 12 pairs)*
$259.24
(exc. GST)
$285.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $259.24 | $21.603 |
*price indicative
- RS Stock No.:
- 144-956
- Mfr. Part No.:
- 3458000 / 6
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Series | KRYTECH 580 | |
| Safety Standard | EN 388:4342B, EN 407 X1XXXX, EN420:5/5, ISO 13997:6, ISO 18889 | |
| Standards/Approvals | CATEGORY 3, DMF Free, ISO B, Silicone Free, STANDARD 100 by OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Series KRYTECH 580 | ||
Safety Standard EN 388:4342B, EN 407 X1XXXX, EN420:5/5, ISO 13997:6, ISO 18889 | ||
Standards/Approvals CATEGORY 3, DMF Free, ISO B, Silicone Free, STANDARD 100 by OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are designed to enhance productivity with a Grip and Proof coating that ensures an excellent grip in oily environments, helping to reduce muscle strain and boost efficiency. They provide effective skin protection, being oil proof to repel oil penetration and minimize the risk of dermatitis.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Excellent abrasion resistance
Silicone free to prevent traces
Related links
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
- Mapa KRYTECH 580 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black Size 6, Nitrile Coating
- Mapa KRYTECH 580 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
- Mapa KRYTECH 580 Black HPPE Work Gloves Nitrile Coating
- Mapa ULTRANE 553 Black Size 6, Nitrile Coating
- Mapa KRYTECH 580 Grey High Performance Polyethylene Work Gloves Nitrile Coating
