Mapa KRYTECH 580 Black, Grey High Density Polyethylene Cut Resistant Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 314-818
- Mfr. Part No.:
- 34580037
- Brand:
- Mapa
- RS Stock No.:
- 314-818
- Mfr. Part No.:
- 34580037
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | High Density Polyethylene | |
| Lining Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | KRYTECH 580 | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN 407, EN ISO 21420:5/5, ISO 13997:6, ISO 18889 | |
| Standards/Approvals | DMF Free, EN388 4X42B, EN407, EN ISO 21420:5/5, ISO 13997:6, ISO 18889, Oeko-Tex Standard 100, Silicone Free, UE type certificate or CE type examination certificate:0075/014/162/01/19/0175 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material High Density Polyethylene | ||
Lining Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series KRYTECH 580 | ||
Coating Nitrile | ||
Safety Standard EN 388, EN 407, EN ISO 21420:5/5, ISO 13997:6, ISO 18889 | ||
Standards/Approvals DMF Free, EN388 4X42B, EN407, EN ISO 21420:5/5, ISO 13997:6, ISO 18889, Oeko-Tex Standard 100, Silicone Free, UE type certificate or CE type examination certificate:0075/014/162/01/19/0175 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 580 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black Size 6, Nitrile Coating
- Mapa KRYTECH 585 Black Size 7, Nitrile Coating
- Mapa KRYTECH 588 Black Size 7, Nitrile Coating
- Mapa KRYTECH 582 Black Size 7, Nitrile Coating
- Mapa KRYTECH 588 Black Size 11, Nitrile Coating
- Mapa KRYTECH 599 Black Size 10, Nitrile Coating
- Mapa KRYTECH 588 Black Size 9, Nitrile Coating
