Mapa KRYTECH 580 Black HPPE Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 874-0472
- Mfr. Part No.:
- 580
- Brand:
- Mapa
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 pair)*
$14.65
(exc. GST)
$16.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $14.65 | - |
| 7 - 14 | $14.44 | 1% |
| 15 - 39 | $14.15 | 3% |
| 40 + | $13.77 | 6% |
*price indicative
- RS Stock No.:
- 874-0472
- Mfr. Part No.:
- 580
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | HPPE | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Series | KRYTECH 580 | |
| Safety Standard | ISO 13997 | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | ISO 13997 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | X1XXXX | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material HPPE | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Series KRYTECH 580 | ||
Safety Standard ISO 13997 | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant | ||
Coating Nitrile | ||
Standards/Approvals ISO 13997 | ||
EN 374 Chemical No | ||
EN 407 Thermal X1XXXX | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Krynit Grip & Proof 580
These precision Krynit Grip and Proof 580 reusable gloves from MAPA are cut and oil-proof with a special coating for extra grip in oily environments. A long-lasting and cost-effective washable glove.
Features & Benefits
• Cut proof – offering cut protection to EN388 4343
• Oil proof– repelling oil penetration and reducing dermatitis
• Nitrile coating offers excellent abrasion resistance
• Special Grip & Proof coating ensures safe grip in very oily environments – also helping to reduce muscle strain and boosting productivity
Typical Applications
• Automotive and mechanical maintenance
• Handling oily parts or machining parts with cutting oil
• Sorting or handling small and sharp parts safely
• Handling glass sheets
• Maintenance in wet, oily, or greasy environments
• Stamping or cutting metal
Mapa
Standards
EN388 4343
Related links
- Mapa KRYTECH 580 Black Size 6, Nitrile Coating
- Mapa KRYTECH 580 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
- Mapa KRYTECH 580 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
- Mapa KRYTECH 580 Black Size 6, Nitrile Coating
- Honeywell Safety CoreShield Black HPPE Work Gloves Nitrile Foam Coating
- Mapa KRYTECH 580 Grey High Performance Polyethylene Work Gloves Nitrile Coating
