Mapa KRYTECH 580 Grey High Performance Polyethylene Work Gloves, Size 8, Nitrile Coating

Get a bulk buy discount

Add 7 more to save 3%

View bulk pricing options

Subtotal (1 pair)*

$26.30

(exc. GST)

$28.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6$26.30-
7 - 14$25.333%
15 - 39$24.188%
40 +$23.6510%

*price indicative

RS Stock No.:
874-0478
Mfr. Part No.:
580
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Work Gloves

Material

High Performance Polyethylene

Lining Material

Polyethylene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

B

EN388 Cut - Coup Test

X

Resistance Features

Cut Resistant

Coating

Nitrile

Number of Gloves

2

Series

KRYTECH 580

Safety Standard

ISO 13997

Standards/Approvals

ISO 13997

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Krynit Grip & Proof 580


These precision Krynit Grip and Proof 580 reusable gloves from MAPA are cut and oil-proof with a special coating for extra grip in oily environments. A long-lasting and cost-effective washable glove.

Features & Benefits


• Cut proof – offering cut protection to EN388 4343

• Oil proof– repelling oil penetration and reducing dermatitis

• Nitrile coating offers excellent abrasion resistance

• Special Grip & Proof coating ensures safe grip in very oily environments – also helping to reduce muscle strain and boosting productivity

Typical Applications


• Automotive and mechanical maintenance

• Handling oily parts or machining parts with cutting oil

• Sorting or handling small and sharp parts safely

• Handling glass sheets

• Maintenance in wet, oily, or greasy environments

• Stamping or cutting metal

Mapa


Standards

EN388 4343

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy