Mapa Solo 990 White PVC Disposable Gloves 70 μm, Size 6

Subtotal (1 box of 100 units)*

$16.51

(exc. GST)

$18.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$16.51$0.165

*price indicative

RS Stock No.:
314-890
Mfr. Part No.:
34990456
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Disposable Gloves

Size

6

Material

PVC

Colour

White

Thickness

70μm

Powdered

No

Number of Gloves

100

Series

Solo 990

Length

240mm

Standards/Approvals

EN ISO 374-5 VIRUS, Commission Regulation (EU) n°10/2011, EN ISO 374-1 TYPE C

Accepted Quality Level AQL

4

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Solo 990 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type C chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Easy to put on and take off

Protection adapted to short duration usage

Precision dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy