GUIDE GLOVES GUIDE 290W Grey, Green High Performance Polyethylene, Latex, Polyester, Fibreglass Work Gloves, Size 8,
- RS Stock No.:
- 144-752
- Mfr. Part No.:
- Guide 290W Taille 8
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$158.04
(exc. GST)
$173.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $158.04 | $26.34 |
*price indicative
- RS Stock No.:
- 144-752
- Mfr. Part No.:
- Guide 290W Taille 8
- Brand:
- GUIDE GLOVES
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | High Performance Polyethylene, Latex, Polyester, Fibreglass | |
| Colour | Grey, Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 511:2006, EN 388:2016, EN 21420:2020, EN, EN 407:2020 | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Series | GUIDE 290W | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EN 407:2020, EN 21420:2020, EN 388:2016, EN 388:2016 3X43D, EN 511:2006 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material High Performance Polyethylene, Latex, Polyester, Fibreglass | ||
Colour Grey, Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
Safety Standard EN 511:2006, EN 388:2016, EN 21420:2020, EN, EN 407:2020 | ||
Number of Gloves 12 | ||
Coating Latex | ||
Series GUIDE 290W | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EN 407:2020, EN 21420:2020, EN 388:2016, EN 388:2016 3X43D, EN 511:2006 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0144755
- Mfr. Part No. Guide 290W Taille 10
- RS Stock No. 0144756
- Mfr. Part No. Guide 290W Taille 11
- RS Stock No. 0144754
- Mfr. Part No. Guide 290W Taille 9
- RS Stock No. 0144751
- Mfr. Part No. Guide 290W Taille 7
Related links
- GUIDE GLOVES GUIDE 290W Grey Fibreglass Latex Work Gloves
- GUIDE GLOVES GUIDE 290W Grey Polyester High Performance Polyethylene Work Gloves
- GUIDE GLOVES GUIDE 290W Grey Fibreglass Polyester Work Gloves
- GUIDE GLOVES GUIDE 290W Green High Performance Polyethylene Fibreglass Work Gloves
- GUIDE GLOVES GUIDE 4507 Black Fibreglass Para Aramid Size 8 PVC
- GUIDE GLOVES Green Fibreglass Cold Waterproof Gloves
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 8
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 8











