GUIDE GLOVES Green, Grey High Performance Polyethylene, Fibreglass Cold Waterproof Gloves
- RS Stock No.:
- 288-100
- Mfr. Part No.:
- Guide 290W Taille 12
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$165.44
(exc. GST)
$181.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $165.44 | $27.573 |
*price indicative
- RS Stock No.:
- 288-100
- Mfr. Part No.:
- Guide 290W Taille 12
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Cold Waterproof Gloves | |
| Size | 12 | |
| Material | High Performance Polyethylene, Fibreglass | |
| Colour | Green, Grey | |
| Series | Guide 290W | |
| Resistance Features | Abrasion Resistant | |
| Coating | Latex | |
| Standards/Approvals | Oeko-Tex certified, EN 511:2006 221, Food contact approved, EN 407:2020 X1XXXX, CE CATEGORY 2 EN 388:2016 3X43D, EN 21420:2020 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Cold Waterproof Gloves | ||
Size 12 | ||
Material High Performance Polyethylene, Fibreglass | ||
Colour Green, Grey | ||
Series Guide 290W | ||
Resistance Features Abrasion Resistant | ||
Coating Latex | ||
Standards/Approvals Oeko-Tex certified, EN 511:2006 221, Food contact approved, EN 407:2020 X1XXXX, CE CATEGORY 2 EN 388:2016 3X43D, EN 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUIDE GLOVES Winter Glove is winter lined and fully dipped with a double-dipped palm in latex, providing flexibility even in cold temperatures. It features an insulating acrylic lining and offers cut protection level D. The glove is approved for contact heat level 1 and is touchscreen compatible. It is also food approved for safe handling in food-related environments. Standards = EN12477 Type B
Knitted Cuff
Touchscreen function
Good dry grip
Good wet grip
Good icy grip
- RS Stock No. 0276505
- Mfr. Part No. GUIDE 3571 T12
1 Pack of 6 Pair(s)
$361.41
- RS Stock No. 0276284
- Mfr. Part No. GUIDE 372 M
1 Pack of 3
$122.60
- RS Stock No. 0276501
- Mfr. Part No. GUIDE 3571 T9
1 Pack of 6 Pair(s)
$361.41
- RS Stock No. 0276287
- Mfr. Part No. GUIDE 372 XL
1 Pack of 3
$122.60
Related links
- GUIDE GLOVES GUIDE 290W Green High Performance Polyethylene Fibreglass Work Gloves
- GUIDE GLOVES GUIDE 290W Grey Fibreglass Polyester Work Gloves
- GUIDE GLOVES GUIDE 290W Grey Polyester High Performance Polyethylene Work Gloves
- GUIDE GLOVES GUIDE 290W Grey Latex Fibreglass Work Gloves
- GUIDE GLOVES GUIDE 290W Grey Fibreglass Latex Work Gloves
- GUIDE GLOVES Red Elastane Aramid Work Gloves
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 12
- GUIDE GLOVES Grey Kevlar Welding Gloves












