GUIDE GLOVES GUIDE 8010 Black Polyester, Synthetic Leather Work Gloves, Size 8
- RS Stock No.:
- 144-764
- Mfr. Part No.:
- Guide 8010 Taille 8
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 3 pairs)*
$373.43
(exc. GST)
$410.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $373.43 | $124.477 |
*price indicative
- RS Stock No.:
- 144-764
- Mfr. Part No.:
- Guide 8010 Taille 8
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyester, Synthetic Leather | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 6 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | GUIDE 8010 | |
| Resistance Features | Anti-Vibration | |
| Safety Standard | EN 10819:2013 + A1:2019, EN 388:2016, EN 420:2003 + A1:2009 | |
| Standards/Approvals | EN10819:2013/A1:2019, EN 388:2016, EN 420:2003 +A1:2009 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyester, Synthetic Leather | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 6 | ||
Mechanical Hazards EN 388 Yes | ||
Series GUIDE 8010 | ||
Resistance Features Anti-Vibration | ||
Safety Standard EN 10819:2013 + A1:2019, EN 388:2016, EN 420:2003 + A1:2009 | ||
Standards/Approvals EN10819:2013/A1:2019, EN 388:2016, EN 420:2003 +A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Antivibration glove with excellent grip, tactility and tight fit. Equipped with GUIDE VIBRO™, a foam-based material that offers excellent protection against vibrations. Innerhand and fingertips reinforced with synthetic leather for additional protection against wear and tear. The cuff is easily adjusted with a Velcro fastener. Certified in accordance with EN10819:2013/A1:2019.
Full hand protection against abrasion and scratches
Ventilating
Tight fit
Velcro adjuster
Good wet and dry grip
Related links
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 11
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 9
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 10
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 12
- GUIDE GLOVES Black Foam Coating Work Gloves
- GUIDE GLOVES GUIDE 6401 Black Metal Mesh Nylon Synthetic Leather Work Gloves,
- GUIDE GLOVES GUIDE 290W Grey Latex Fibreglass Work Gloves
- GUIDE GLOVES GUIDE 5112 Black Red Elastane Neoprene Polyester, Synthetic Leather Work
