Tegera 9183-10 Yellow, Black Synthetic Leather Work Gloves, Size 10
- RS Stock No.:
- 139-613
- Mfr. Part No.:
- 9183-10
- Brand:
- Tegera
Subtotal (1 pair)*
$211.73
(exc. GST)
$232.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $211.73 |
*price indicative
- RS Stock No.:
- 139-613
- Mfr. Part No.:
- 9183-10
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Unlined | |
| Material | Synthetic Leather | |
| Colour | Yellow, Black | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | |
| Series | 9183-10 | |
| Resistance Features | Anti-Vibration | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Unlined | ||
Material Synthetic Leather | ||
Colour Yellow, Black | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | ||
Series 9183-10 | ||
Resistance Features Anti-Vibration | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
- RS Stock No. 0139742
- Mfr. Part No. 9295-10
1 Pair
$104.41
- RS Stock No. 0139692
- Mfr. Part No. 9205-10
1 Pair
$74.79
- RS Stock No. 0139620
- Mfr. Part No. 9185-10
1 Pair
$159.13
- RS Stock No. 0139213
- Mfr. Part No. 321-10
1 Pack of 6 Pair(s)
$42.23
Related links
- Tegera PRO 9190 Grey Black Synthetic Leather Work Gloves, Size 10
- Tegera PRO 9190 Grey Black Synthetic Leather Work Gloves, Size 8
- Tegera 9183-11 Black Size 11
- Tegera Pro Black Size 13
- Tegera 9295-10 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera 9205-10 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9112 Yellow Grey Synthetic Leather Work Gloves, Size 10











