Tegera Pro 9112 Yellow, Black, Grey Synthetic Leather Work Gloves, Size 10

Subtotal (1 pair)*

$68.66

(exc. GST)

$75.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$68.66

*price indicative

RS Stock No.:
139-771
Mfr. Part No.:
9112-10
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Material

Synthetic Leather

Lining Material

Fleece

Colour

Yellow, Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cold Resistant

Series

Pro 9112

Number of Gloves

12

Safety Standard

CE

Standards/Approvals

EN 420:2003+A1:2009, UKCA, EN 388:2016 (2232X), Cat. II, EAC, EN 511:2006 (12X), CE

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.

Extra flexible

Very breathable

1 Pack of 6 Pair(s)
$227.87
1 Pair
$65.40
1 Pair
$65.40
1 Pack of 6 Pair(s)
$239.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy