Tegera 9205-10 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 10
- RS Stock No.:
- 139-692
- Mfr. Part No.:
- 9205-10
- Brand:
- Tegera
Subtotal (1 pair)*
$74.79
(exc. GST)
$82.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $74.79 |
*price indicative
- RS Stock No.:
- 139-692
- Mfr. Part No.:
- 9205-10
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Lining Material | Unlined | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Series | 9205-10 | |
| Number of Gloves | 12 | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | |
| Resistance Features | Assembly | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Lining Material Unlined | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Series 9205-10 | ||
Number of Gloves 12 | ||
Safety Standard CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | ||
Resistance Features Assembly | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
- RS Stock No. 0139742
- Mfr. Part No. 9295-10
1 Pair
$104.41
- RS Stock No. 0139613
- Mfr. Part No. 9183-10
1 Pair
$211.73
- RS Stock No. 0139714
- Mfr. Part No. 9105-10
1 Pack of 6 Pair(s)
$227.87
- RS Stock No. 0139671
- Mfr. Part No. 9196-10
1 Pair
$95.65
Related links
- Tegera 9295-10 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera 9205-11 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera 9205-8 Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera 9205-7 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera 9205-9 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9200 Black Yellow Synthetic Leather Work Gloves, Size 10












