KNITTER-SWITCH TSP Series Miniature Push Button Switch, Momentary, Momentary, PCB, PCB, SPDT, IP40, IP67, 20 V 250 V
- RS Stock No.:
- 702-3750
- Mfr. Part No.:
- TSP1C-RA
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7.60
(exc. GST)
$8.36
(inc. GST)
- RS Stock No.:
- 702-3750
- Mfr. Part No.:
- TSP1C-RA
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Series | TSP | |
| Illuminated | No | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary, Momentary | |
| Mount Type | PCB, PCB | |
| Contact Configuration | SPDT | |
| IP Rating | IP40, IP67 | |
| Contact DC Voltage | 20 V | |
| Contact AC Voltage | 250 V | |
| Actuator Colour | Black | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 120 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | CSA, UL | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 400 mA | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Series TSP | ||
Illuminated No | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary, Momentary | ||
Mount Type PCB, PCB | ||
Contact Configuration SPDT | ||
IP Rating IP40, IP67 | ||
Contact DC Voltage 20 V | ||
Contact AC Voltage 250 V | ||
Actuator Colour Black | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 120 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals CSA, UL | ||
Switch Configuration On-Off | ||
Switch Contact Current 400 mA | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- TW
Subminiature Pushbutton Switch - TSP Series
> 50,000 operations
Nylon & glass Fibre case, polyester button and brass tin plated support
Related links
- KNITTER-SWITCH APE Series Miniature Push Button Switch PCB IP40 48 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 25 V dc 100 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 25 V dc 100 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 25 V dc 100 V ac
- KNITTER-SWITCH MPSA Series Push Button Switch PCB IP40 30 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB Yellow LED IP67, 28 V dc 250 V ac
- KNITTER-SWITCH Miniature Push Button Switch PCB 20V ac/dc

