Tegera TEGERA Black, Grey Synthetic Leather Work Gloves, Size 10

Subtotal (1 pack of 6 pairs)*

$42.23

(exc. GST)

$46.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$42.23$7.038

*price indicative

RS Stock No.:
139-213
Mfr. Part No.:
321-10
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Material

Synthetic Leather

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011

Resistance Features

Dry Environment

Mechanical Hazards EN 388

Yes

Series

TEGERA

Number of Gloves

12

Standards/Approvals

CE, EAC, UKCA

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Soft and durable glove in synthetic leather. Reinforced and chrome free. Polyester back for better breathability. Elasticated for improved fit. Ideal for light duty dry applications.

Comfortable

Good fingertip sensitivity

Flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy