Tegera PRO 9190 Grey, Yellow, Black Synthetic Leather Work Gloves, Size 10
- RS Stock No.:
- 139-627
- Mfr. Part No.:
- 9190-10
- Brand:
- Tegera
Subtotal (1 pair)*
$98.56
(exc. GST)
$108.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $98.56 |
*price indicative
- RS Stock No.:
- 139-627
- Mfr. Part No.:
- 9190-10
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Fleece | |
| Material | Synthetic Leather | |
| Colour | Grey, Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | PRO 9190 | |
| Resistance Features | Cold Resistant | |
| Safety Standard | EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 511:2006 | |
| Standards/Approvals | EAC, CE, UKCA | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Fleece | ||
Material Synthetic Leather | ||
Colour Grey, Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series PRO 9190 | ||
Resistance Features Cold Resistant | ||
Safety Standard EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 511:2006 | ||
Standards/Approvals EAC, CE, UKCA | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera PRO 9190 Grey Black Synthetic Leather Work Gloves, Size 8
- Tegera PRO 9190 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera PRO 9190 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9200 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9112 Yellow Grey Synthetic Leather Work Gloves, Size 10
