Rextron 2 Port Wireless Access Point, IEEE 802.11, 867Mbps
- RS Stock No.:
- 707-978
- Mfr. Part No.:
- VAP918RPD-K
- Brand:
- Rextron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-978
- Mfr. Part No.:
- VAP918RPD-K
- Brand:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Network Speed | 867Mbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Supported Frequency Bands | 5GHz | |
| Wireless Data Rate | 867Mbps | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 2 | |
| Security Protocols | WEP, WPA, WPA2, WPA3 | |
| Width | 161mm | |
| Height | 244mm | |
| Depth | 72mm | |
| Standards/Approvals | UKCA | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Network Speed 867Mbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Supported Frequency Bands 5GHz | ||
Wireless Data Rate 867Mbps | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 2 | ||
Security Protocols WEP, WPA, WPA2, WPA3 | ||
Width 161mm | ||
Height 244mm | ||
Depth 72mm | ||
Standards/Approvals UKCA | ||
Weight 1kg | ||
- COO (Country of Origin):
- TW
The Rextron AC1300 WiFi 5 PoE+ CPE Link is designed for outdoor environments. It is Ideal for providing wireless access to users and devices in any outdoor scenario, including restaurants, gardens, marinas, educational premises, or anywhere else where outdoor access is needed. Features dual-band 802.11ac Wave 2 wireless Point to Point Link and range extender that can be used a part of a DrayTek Mesh Wireless solution, designed to eliminate wireless drop outs, stuttering videos, slow download speeds, poor signal and WiFi dead zones. One unit acts as the controller (Mesh root) and in total up to eight (8) units create an easy to manage wireless mesh (additional units sold separately). Extend coverage without running expensive cabling.
Ruggedized Outdoor AP
Dual-Band 11ac Wave 2 Access Point
Temperature Sensor
Mesh Wireless
Wireless Security and VLANs
AP and Repeater Modes
Directional High-Gain Antenna
Easy to Configure and Manage
Related links
- Draytek 2 Port Wireless Access Point 867Mbps
- Rextron 1 Port Wireless Access Point 867Mbps
- Draytek 1 Port Wireless Access Point 867Mbps
- Rextron 5 Port Wireless Access Point 866Mbps
- Rextron 1 Port Wireless Access Point 2400Mbps
- Trendnet TEW-821DAP 1 Port Wireless Access Point 867Mbps
- Draytek 5 Port Wireless Access Point 866Mbps
- Draytek 5 Port Wireless Access Point 2402Mbps
