Draytek 5 Port Wireless Access Point, IEEE 802.11, 2402Mbps
- RS Stock No.:
- 708-042
- Mfr. Part No.:
- VAP906-K
- Brand:
- Draytek
Subtotal (1 unit)*
$609.34
(exc. GST)
$670.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $609.34 |
*price indicative
- RS Stock No.:
- 708-042
- Mfr. Part No.:
- VAP906-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Wi-Fi Standard | IEEE 802.11 | |
| Network Speed | 2402Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 2402Mbps | |
| Number of LAN Ports | 5 | |
| Security Protocols | WPA2, WPA2-PSK, WPA3 | |
| Depth | 50mm | |
| Standards/Approvals | UKCA | |
| Weight | 680g | |
| Width | 155mm | |
| Height | 194mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Wi-Fi Standard IEEE 802.11 | ||
Network Speed 2402Mbps | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 2402Mbps | ||
Number of LAN Ports 5 | ||
Security Protocols WPA2, WPA2-PSK, WPA3 | ||
Depth 50mm | ||
Standards/Approvals UKCA | ||
Weight 680g | ||
Width 155mm | ||
Height 194mm | ||
- COO (Country of Origin):
- TW
The Draytek VigorAP 906 WiFi 6 Mesh Access Point is a high-performance WiFi 6 AX3000 solution for your home or business network and is designed to handle high density environments, where many clients are expected to connect to your wireless network. The access point is designed to enhance wireless signal coverage which can help eliminate WiFi dead zones and improve the quality of the WiFi connection. This can offer datalink rates up to 2400 Mbps in 5GHz band and up to 574 Mbps in 2.4GHz band. Options include VigorACS (sold separately), VigorConnect, router-based AP management, and AP-based AP management. Standard standalone mode is also supported for flexible installations and five (5) Gigabit Ethernet ports allows multiple wired devices to be connected as well.
Included Enhanced Warranty
WiFi 6 - Fast and Efficient
Power Over Ethernet
WPA3 Security and VLANs
AP and Range Extender Operating Modes
Desk or Wall Mounted
Router-based Central Management
Related links
- Draytek 5 Port Wireless Access Point 866Mbps
- Draytek 1 Port Wireless Access Point 2400Mbps
- Draytek 1 Port Wireless Access Point 867Mbps
- Draytek 2 Port Wireless Access Point 867Mbps
- Rextron 5 Port Wireless Access Point 866Mbps
- Rextron 1 Port Wireless Access Point 2400Mbps
- Rextron 2 Port Wireless Access Point 867Mbps
- Rextron 1 Port Wireless Access Point 867Mbps
