Rextron 5 Port Wireless Access Point, IEEE 802.11, 866Mbps
- RS Stock No.:
- 707-977
- Mfr. Part No.:
- VAP903-K
- Brand:
- Rextron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-977
- Mfr. Part No.:
- VAP903-K
- Brand:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Network Speed | 866Mbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 867Mbps | |
| Number of LAN Ports | 5 | |
| Security Protocols | WEP, WPA, WPA2, WPA3 | |
| Weight | 370g | |
| Width | 107mm | |
| Standards/Approvals | UKCA | |
| Depth | 45mm | |
| Height | 167mm | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Network Speed 866Mbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 867Mbps | ||
Number of LAN Ports 5 | ||
Security Protocols WEP, WPA, WPA2, WPA3 | ||
Weight 370g | ||
Width 107mm | ||
Standards/Approvals UKCA | ||
Depth 45mm | ||
Height 167mm | ||
- COO (Country of Origin):
- TW
The Rextron Dual-Band WiFi 5 PoE Access Point is a dual-band, 802.11ac Wave 2, high-performance, mesh wireless solution. It is designed to expand wireless coverage, eliminate WiFi dead zones, drop outs, stuttering videos, slow download speeds and poor signal, as well as significantly reduce the cost of network deployments. It can also be used as a traditional access point, either managed or standalone, so it has the flexibility to be used how you need it. One (1) access point acts as the controller (mesh root) and in total up to eight (8) access points create an easy to manage wireless mesh. The VigorAP 903 extends your coverage without having to run expensive cabling.
Self-Healing
Wireless Optimisation
Plug-n-Play
Access points identify the strongest signal and connect automatically
- RS Stock No. 0708006
- Mfr. Part No. VAP903-K
Each
$523.67
- RS Stock No. 0708042
- Mfr. Part No. VAP906-K
Each
$609.34
- RS Stock No. 0707954
- Mfr. Part No. VAP912C-K
Each
$530.06
- RS Stock No. 0708008
- Mfr. Part No. VAP918RPD-K
Each
$1,121.39
Related links
- Draytek 5 Port Wireless Access Point 866Mbps
- Rextron 2 Port Wireless Access Point 867Mbps
- Rextron 1 Port Wireless Access Point 2400Mbps
- Rextron 1 Port Wireless Access Point 867Mbps
- Draytek 5 Port Wireless Access Point 2402Mbps
- Draytek 1 Port Wireless Access Point 2400Mbps
- Draytek 1 Port Wireless Access Point 867Mbps
- Draytek 2 Port Wireless Access Point 867Mbps












