Draytek 1 Port Wireless Access Point, IEEE 802.11, 867Mbps
- RS Stock No.:
- 707-911
- Mfr. Part No.:
- VAP912C-K
- Brand:
- Draytek
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-911
- Mfr. Part No.:
- VAP912C-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Wi-Fi Standard | IEEE 802.11 | |
| Network Speed | 867Mbps | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 867Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WEP, WPA, WPA2, WPA3 | |
| Diameter | 162mm | |
| Weight | 300g | |
| Width | 162mm | |
| Standards/Approvals | UKCA | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Wi-Fi Standard IEEE 802.11 | ||
Network Speed 867Mbps | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 867Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WEP, WPA, WPA2, WPA3 | ||
Diameter 162mm | ||
Weight 300g | ||
Width 162mm | ||
Standards/Approvals UKCA | ||
Height 42mm | ||
- COO (Country of Origin):
- TW
The Draytek high-performance Mesh Wireless solution, designed to expand the wireless coverage, eliminate Wi-Fi dead zones and significantly reduce the cost of network deployments. It can also be used as a traditional access point either managed or stand alone so has the flexibility to be used how you need it. It is dual-band 802.11ac Wave 2 Mesh Wireless solution, designed to eliminate wireless drop outs, stuttering videos, slow download speeds, poor signal and Wi-Fi dead zones. One access point acts as the controller (Mesh root) and in total up to 8 access points create an easy to manage wireless mesh. Extend coverage without running expensive cabling. Initial setup is easy with the Wireless app, whether its creating a new Mesh network or being set up in AP and Range Extender modes, the Quick Start Wizard assists throughout.
Mesh Wireless
Easy to Configure and Manage
Auto-Optimisation
Wireless Optimisation
Related links
- Rextron 1 Port Wireless Access Point 867Mbps
- Draytek 2 Port Wireless Access Point 867Mbps
- Draytek 1 Port Wireless Access Point 2400Mbps
- Rextron 2 Port Wireless Access Point 867Mbps
- Draytek 5 Port Wireless Access Point 866Mbps
- Draytek 5 Port Wireless Access Point 2402Mbps
- Trendnet TEW-821DAP 1 Port Wireless Access Point 867Mbps
- Rextron 1 Port Wireless Access Point 2400Mbps
