Rextron 1 Port Wireless Access Point, IEEE 802.11, 2400Mbps
- RS Stock No.:
- 707-996
- Mfr. Part No.:
- VAP962C-K
- Brand:
- Rextron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-996
- Mfr. Part No.:
- VAP962C-K
- Brand:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Network Speed | 2400Mbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wireless Data Rate | 2402Mbps | |
| Wi-Fi Band | 5GHz | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA2, WPA2-PSK, WPA3 | |
| Width | 190mm | |
| Standards/Approvals | UKCA | |
| Weight | 520g | |
| Depth | 190mm | |
| Diameter | 190mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Network Speed 2400Mbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Wireless Data Rate 2402Mbps | ||
Wi-Fi Band 5GHz | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA2, WPA2-PSK, WPA3 | ||
Width 190mm | ||
Standards/Approvals UKCA | ||
Weight 520g | ||
Depth 190mm | ||
Diameter 190mm | ||
Height 30mm | ||
- COO (Country of Origin):
- TW
The Rextron High-performance Wireless access point designed for business and SOHO environments. This ceiling or wall-mounted mesh access point delivers dual-band wireless performance of up to 3Gbps (AX 3000), providing fast and reliable Wi-Fi connectivity for your network. Equipped with 2.5Gb Ethernet wired connectivity, the VigorAP 962C ensures seamless integration with your existing network infrastructure. This allows for high-speed data transfer and optimal performance for all your connected devices.
Powerful Wi-Fi 6 Access Point
Strong WPA3 Connection Encryption
Master AP Management
2.5 Gigabit Power Over Ethernet
High Density Performance
Ceiling Mounting
Related links
- Draytek 1 Port Wireless Access Point 2400Mbps
- Rextron 1 Port Wireless Access Point 867Mbps
- Rextron 2 Port Wireless Access Point 867Mbps
- Rextron 5 Port Wireless Access Point 866Mbps
- Draytek 1 Port Wireless Access Point 867Mbps
- Draytek 5 Port Wireless Access Point 2402Mbps
- Weidmüller EU 1 Port Wireless Access Point 100Mbps
- Draytek 5 Port Wireless Access Point 866Mbps
