Draytek 5 Port Wireless Access Point, IEEE 802.11, 866Mbps
- RS Stock No.:
- 708-006
- Mfr. Part No.:
- VAP903-K
- Brand:
- Draytek
This image is representative of the product range
Subtotal (1 unit)*
$523.67
(exc. GST)
$576.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $523.67 |
*price indicative
- RS Stock No.:
- 708-006
- Mfr. Part No.:
- VAP903-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Wi-Fi Standard | IEEE 802.11 | |
| Network Speed | 866Mbps | |
| Wireless Data Rate | 867Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 5 | |
| Security Protocols | WEP, WPA, WPA2, WPA3 | |
| Weight | 370g | |
| Standards/Approvals | UKCA | |
| Width | 107mm | |
| Height | 167mm | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Wi-Fi Standard IEEE 802.11 | ||
Network Speed 866Mbps | ||
Wireless Data Rate 867Mbps | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 5 | ||
Security Protocols WEP, WPA, WPA2, WPA3 | ||
Weight 370g | ||
Standards/Approvals UKCA | ||
Width 107mm | ||
Height 167mm | ||
Depth 45mm | ||
- COO (Country of Origin):
- TW
The Draytek Dual-Band WiFi 5 PoE Access Point is a dual-band, 802.11ac Wave 2, high-performance, mesh wireless solution. It is designed to expand wireless coverage, eliminate WiFi dead zones, drop outs, stuttering videos, slow download speeds and poor signal, as well as significantly reduce the cost of network deployments. It can also be used as a traditional access point, either managed or standalone, so it has the flexibility to be used how you need it. One (1) access point acts as the controller (mesh root) and in total up to eight (8) access points create an easy to manage wireless mesh. The VigorAP 903 extends your coverage without having to run expensive cabling.
Self-Healing
Wireless Optimisation
Plug-n-Play
Access points identify the strongest signal and connect automatically
Related links
- Rextron 5 Port Wireless Access Point 866Mbps
- Draytek 5 Port Wireless Access Point 2402Mbps
- Draytek 1 Port Wireless Access Point 2400Mbps
- Draytek 1 Port Wireless Access Point 867Mbps
- Draytek 2 Port Wireless Access Point 867Mbps
- Rextron 2 Port Wireless Access Point 867Mbps
- Rextron 1 Port Wireless Access Point 2400Mbps
- Rextron 1 Port Wireless Access Point 867Mbps
