Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137mm Overall

Subtotal (1 unit)*

$318.14

(exc. GST)

$349.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.14

*price indicative

RS Stock No.:
667-3834
Mfr. Part No.:
80677
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Product Type

Wire Stripper

Overall Length

137mm

Material

Polyamide, Steel

Standards/Approvals

OSHA/ANSI

Series

FO 103

Handle Type

Insulated

Cable Type

Fibre Optic

RoHS Status: Exempt

COO (Country of Origin):
US

Miller Fibre Stripper


The Miller FO 103-T-250-J series fibre optic stripper is designed for stripping 250μm buffer coating from 125μm optical fibre. It removes 900-micron tight buffer coating to 250μm buffer coating. This stripper has an overall length of 137mm. It has a precision diameter hole and V-opening in the blade, which allows for accurate buffer coating removal.

Warning: Never use this tool on live electrical circuits

Features and Benefits


3-hole model performs all common fibre stripping functions in one compact tool.

Hole for removal of 2mm to 3 mm fibre jackets

Factory set, requires no adjustment

Pivot pin, spring and precision handles enhances tool functionality and durability

Prevents scratching or nicking of optical fibre

All cutting surfaces are precision formed, hardened, tempered and ground assuring precise buffer removal

Applications


Fibre optic

Telecom

Electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy