RS PRO Fibre Optic Insulated Wire Stripper, 1.9 → 3 mm, 99mm Overall
- RS Stock No.:
- 754-1160
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $301.60
View bulk pricing optionsSubtotal (1 unit)*
$340.80
(exc. GST)
$374.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $340.80 | - |
| 5 + | $280.48 | $301.60 |
*price indicative
- RS Stock No.:
- 754-1160
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Stripper | |
| Stripping Range | 1.9 → 3 mm | |
| Overall Length | 99mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Cable Type | Fibre Optic | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Stripper | ||
Stripping Range 1.9 → 3 mm | ||
Overall Length 99mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Cable Type Fibre Optic | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- US
Mid Span Access Tool - 5 channels
Tool specially designed to allow mid span access to optical fibre in loose buffer tubes through shaving. 5 channels for differing tube sizes (1.9 mm, 2.2 mm, 2.5 mm, 2.7 mm, 3 mm).
Locking mechanism for secure & safe tube shaving
Fixed blade, no adjustments necessary
Shaves precise opening to prevent fibre damage
Ergonomic design
Related links
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137 mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper, 10.75 in Overall
- Weller Erem 510AE Series Fibre Optic Insulated Wire Stripper 120 mm Overall
- RS PRO FTS Series Fibre Optic Insulated Wire Stripper 95.53 mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 136.53 mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper 50 mm Overall
- RS PRO FO 103 Series Series Fibre Optic Insulated Wire Stripper, 250 Micron Buffer Coating From 125 Micron Optical
- Miller ACS Series Fibre Optic Insulated Wire Stripper 127 mm Overall
