Miller Plastic Coated Wire Stripper, 22 AWG (0.65 mm) → 10 AWG (2.6 mm), 137mm Overall

Subtotal (1 unit)*

$104.43

(exc. GST)

$114.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.43

*price indicative

RS Stock No.:
667-3799
Mfr. Part No.:
80735
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Product Type

Wire Stripper

Stripping Range

22 AWG (0.65 mm) → 10 AWG (2.6 mm)

Overall Length

137mm

Material

Steel, Polyamide

Standards/Approvals

RoHS

Handle Type

Plastic Coated

RoHS Status: Exempt

Thumb Adjustable Wire Stripper & Cutter (111-TAS)


For stripping and cutting insulated wire from 22AWG (0.65 mm) to 10AWG (2.6 mm)

Ergonomically designed handles

Finger operated stop, easy manual adjustment of jaws without additional tools

Unique spring mechanism holds the jaws and stripping surfaces in an open position for easy operation in repetitive stripping applications

Cutting surfaces are precision formed, hardened, tempered and ground assuring clean smooth strips

Length: 137 mm

Weight: 62 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy