Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- RS Stock No.:
- 733-4877
- Mfr. Part No.:
- 3404.0114.22
- Brand:
- Schurter
360 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.164
(exc. GST)
$1.28
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 185 | $1.164 | $5.82 |
190 - 370 | $1.144 | $5.72 |
375 + | $1.122 | $5.61 |
*price indicative
- RS Stock No.:
- 733-4877
- Mfr. Part No.:
- 3404.0114.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac
- Bourns Non Resettable Fuse 1A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 1A, 63V ac/dc