RS PRO Fibre Optic Wire Stripper, 250 Micron Buffer Coating From 125 Micron Optical Fibreμm, 136.53mm Overall
- RS Stock No.:
- 877-3374
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$151.96
(exc. GST)
$167.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $151.96 |
| 5 + | $125.07 |
*price indicative
- RS Stock No.:
- 877-3374
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Stripper | |
| Stripping Range | 250 Micron Buffer Coating From 125 Micron Optical Fibreμm | |
| Overall Length | 136.53mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Cable Type | Fibre Optic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Stripper | ||
Stripping Range 250 Micron Buffer Coating From 125 Micron Optical Fibreμm | ||
Overall Length 136.53mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Cable Type Fibre Optic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS Fibre Optic Cable Strippers
RS branded fibre optic cable strippers have been factory set meaning that no adjustment is required. The cable strippers have been designed for the professional needing a durable tool that they can depend on for stripping 250 micron buffer coating from 125 micron optical fibre.
Precision diameter hole
V-opening in blade allow for accurate buffer coating removal
Pivot pin, spring and precision handles
Weight: 2.5 oz. (71 g)
Related links
- RS PRO FO 103 Series Series Fibre Optic Insulated Wire Stripper, 250 Micron Buffer Coating From 125 Micron Optical
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 136.53 mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137 mm Overall
- Siemens Fibre Optic Wire Stripper
- Tempo Fibre Optic Wire Stripper 127mm Overall
- CK CK Series Round Insulated Wire Stripper, 250 mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper, 10.75 in Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper 50 mm Overall
