MakeKit AS Invention Kit Air:bit 2.0 Micro:bit Drone
- RS Stock No.:
- 255-4113
- Mfr. Part No.:
- Air:bit 2.0 Single
- Brand:
- MakeKit AS
Subtotal (1 unit)*
$180.14
(exc. GST)
$198.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.14 |
*price indicative
- RS Stock No.:
- 255-4113
- Mfr. Part No.:
- Air:bit 2.0 Single
- Brand:
- MakeKit AS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MakeKit AS | |
| Product Type | Invention Kit | |
| Series | Air:bit 2.0 Micro:bit Drone | |
| Kit Contents | Makekit As Invention Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MakeKit AS | ||
Product Type Invention Kit | ||
Series Air:bit 2.0 Micro:bit Drone | ||
Kit Contents Makekit As Invention Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The MakeKit Air:bit is the world's first and the original micro: bit drone. This micro: bit add-on is one of the most advanced and fun things you can do in both coding and construction. The quadcopter has been developed over several years and is used in a number of science centres and schools. This kit includes 1 MakeKit Lithium (LiPo) battery, 1 MakeKit Air:bit board, 1 Air:bit plywood frame, 1 remote plywood holder, 13 nylon screw, 11 nuts, 4 spacers, 4 copper barrel nuts, 8 propeller, 4 electric engines, 1 red silicone ring, 1 rubber band, 4 wedges, and accessory from cardboard box.
Code using MakeCode Blocks, JavaScript or Python or download a ready-made program
Fly your drone intuitively using the motion sensor on a smartphone, tablet or another micro:bit
Expand with collision sensor, camera, a smart glove, buzzer and many other add on projects
Related links
- MakeKit AS Hover:bit 2.0 Single BBC Micro:bit Add-on Hover:Bit - micro:bit hovercraft
- Makey Makey Invention Kit Code-a-Key Backpack: adapter for micro:bit
- MakeKit AS Robot Kit Micro: Bit
- MakeKit AS Robot Kit Personal Learning Kit
- Sphero Invention Kit 680
- Kitronik Invention Kit
- Makey Makey Invention Kit Classroom Kit
- Circuitmess d.o.o Invention Kit Ringo
